Socomec 160A Rail Mount Fuse Holder, 1P-Pole, 690V
- RS Stock No.:
- 233-3343
- Mfr. Part No.:
- 65001110
- Manufacturer:
- Socomec
Subtotal (1 pack of 3 units)*
€52.82
(exc. VAT)
€64.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.82 | €17.607 |
*price indicative
- RS Stock No.:
- 233-3343
- Mfr. Part No.:
- 65001110
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | 35 DIN mm | |
| Indicator | No | |
| Standards/Approvals | IEC, VDE | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type 35 DIN mm | ||
Indicator No | ||
Standards/Approvals IEC, VDE | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Socomec 6500 series is the fuse base for fuses without a striker T00 1P 160A DIN rail mounted device. The fuse bases are unipolar or multipolar supports for knife edge fuses.
High level of electrical safety
Fuse blown indicator
Various mounting options
Related links
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Socomec 160A Rail Mount Fuse Holder 690V
- Socomec 250A Rail Mount Fuse Holder 690V
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Hager 50A Rail Mount Fuse Holder 690V ac
- Eaton 100A Rail Mount Fuse Holder 690V ac
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
