Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm, 1P-Pole, 690V
- RS Stock No.:
- 233-3336
- Mfr. Part No.:
- 57035011
- Manufacturer:
- Socomec
Subtotal (1 pack of 6 units)*
€238.70
(exc. VAT)
€293.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.70 | €39.783 |
*price indicative
- RS Stock No.:
- 233-3336
- Mfr. Part No.:
- 57035011
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Range | RMS | |
| Current Rating | 125A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | 35 DIN mm | |
| Compatible Fuse Size | 22 x 58 mm | |
| Indicator | No | |
| Standards/Approvals | IEC, UL, CSA, VDE | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Range RMS | ||
Current Rating 125A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type 35 DIN mm | ||
Compatible Fuse Size 22 x 58 mm | ||
Indicator No | ||
Standards/Approvals IEC, UL, CSA, VDE | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Socomec 5703 series is the dead front fuse holder and the size of the fuse required is the 22x58. They provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical circuit.
Improved safety
High breaking capacity
Label holder
Related links
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
- Lovato Electric 100A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
