Schurter 10A Base Mount Fuse Holder
- RS Stock No.:
- 269-3784
- Mfr. Part No.:
- 0031.8002
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- 1,128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.09 |
*price indicative
- RS Stock No.:
- 269-3784
- Mfr. Part No.:
- 0031.8002
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Base Mount Fuse Holder | |
| Current | 10A | |
| Standards/Approvals | CE, Crus, CSA, UKCA, E, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Base Mount Fuse Holder | ||
Current 10A | ||
Standards/Approvals CE, Crus, CSA, UKCA, E, REACH, RoHS, UL | ||
- COO (Country of Origin):
- CN
The Schurter fuse holder is used to integrate fuses safely in electrical circuits, ensure a robust current path and provide a method to replace fuses once they manage overcurrent events as intended. Fuse holders come in a range of styles each designed to suit a specific style of a fuse. Fuse holders can be categorized by their attachment or mounting type.
Insulation resistance is more than 10 mega ohm
Contact resistance is less than equal to 10 milliohm
Copper alloy and tin plated terminal
7.23g weight
Related links
- Schurter 10A Base Mount Fuse Holder
- Schurter 16A Base Mount Fuse Holder
- Schurter 10A PCB Mount Fuse Holder
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
