Schurter 16A Base Mount Fuse Holder
- RS Stock No.:
- 269-3786
- Distrelec Article No.:
- 300-79-602
- Mfr. Part No.:
- 0031.8265
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
In Stock
- 2,429 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.40 |
*price indicative
- RS Stock No.:
- 269-3786
- Distrelec Article No.:
- 300-79-602
- Mfr. Part No.:
- 0031.8265
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Base Mount Fuse Holder | |
| Current | 16A | |
| Standards/Approvals | CE, UL, E, UKCA, RoHS, Crus, CSA, REACH | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Base Mount Fuse Holder | ||
Current 16A | ||
Standards/Approvals CE, UL, E, UKCA, RoHS, Crus, CSA, REACH | ||
The Schurter fuse holder is used to integrate fuses safely in electrical circuits, ensure a robust current path and provide a method to replace fuses once they manage overcurrent events as intended. Fuse holders come in a range of styles each designed to suit a specific style of a fuse. Fuse holders can be categorized by their attachment or mounting type.
Reflow capable
Small design height
For appliances in unattended use
Available preassembled with fuses and covers
Related links
- Schurter 16A Base Mount Fuse Holder
- Eaton 16A Base Mount Fuse Holder 400V
- Eaton 16A Base Mount Fuse Holder 400V
- Siemens 16A Base Mount Fuse Holder 400V
- Siemens 16A Base Mount Fuse Holder 400V
- Schurter 10A Base Mount Fuse Holder
- Littelfuse 210A Base Mount Fuse Holder
- Schurter 6.3A Base Mount Fuse Holder 250V ac
