Eaton 16A Base Mount Fuse Holder, 1P-Pole for D01, 400V
- RS Stock No.:
- 260-749
- Mfr. Part No.:
- FRN01-SB
- Manufacturer:
- Eaton
Subtotal (1 pack of 15 units)*
€111.86
(exc. VAT)
€137.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.86 | €7.457 |
*price indicative
- RS Stock No.:
- 260-749
- Mfr. Part No.:
- FRN01-SB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D01 | |
| Standards/Approvals | VDE 0636, CE, IEC/EN 60269-3, RoHS Compliant | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size D01 | ||
Standards/Approvals VDE 0636, CE, IEC/EN 60269-3, RoHS Compliant | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton single pole fuse base is designed for low voltage applications, ensuring safety and reliability in electrical installations. With its robust porcelain construction and a voltage rating of 400 V, this fuse base is ideally suited for both domestic and industrial settings. Easily mounted using screws, it offers a straightforward installation process for users. Simplifying the operation of electrical systems, this fuse base is compatible with D01 size fuses and features a version without a cover, allowing for enhanced accessibility. It combines efficiency with compliance to vital international standards, making it a preferred choice among professionals seeking dependable fuse accessories.
Robust porcelain material ensures durability
Screw mounting provides simple and secure installation
Designed for compatibility with D01 fuses
Ideal for domestic and general industrial applications
CE certified, guaranteeing compliance with safety regulations
Versatile one-pole configuration for varied use cases
Lightweight design facilitates easy handling and installation
