Siemens 32A Fuse Holder, 3P-Pole for 10 x 38 mm, 690V ac

Subtotal (1 unit)*

€91.56

(exc. VAT)

€112.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.56

*price indicative

RS Stock No.:
269-8377
Mfr. Part No.:
3NW7034-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder

Number of Poles

3

Compatible Fuse Size

10 x 38 mm

Standards/Approvals

CE, UKCA, IEC 81346-2, UR, EAC, IP20, RoHS

Series

SENTRON

COO (Country of Origin):
MX
The Siemens SENTRON cylindrical fuse holder for photovoltaic applications.

LED signal detector

Compact version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy