RND 30A Fuse Holder for 6.3 x 32mm Fuse, 300V ac
- RS Stock No.:
- 283-2356
- Distrelec Article No.:
- 300-89-627
- Mfr. Part No.:
- RND 170-00171
- Manufacturer:
- RND
Subtotal (1 unit)**
€1.89
(exc. VAT)
€2.32
(inc. VAT)
Temporarily out of stock - back order for despatch 13-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.89 |
**price indicative
- RS Stock No.:
- 283-2356
- Distrelec Article No.:
- 300-89-627
- Mfr. Part No.:
- RND 170-00171
- Manufacturer:
- RND
Related links
- Littelfuse 20A Base Mount Fuse Holder for 6.3 x 32mm Fuse 300V ac
- Eaton 30A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- Eaton 13A DIN Rail Mount 6.3 x 32mm Fuse Block, 300V
- Eaton 20A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- Eaton 25A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- Littelfuse 30A Panel Mount 6.3 x 32mm Cartridge Fuse Block, 300V ac/dc
- Eaton 25A DIN Rail Mount 6.3 x 32mm Fuse Block, 300V