RS PRO 30A In-line Fuse Holder for 19 x 18.6 mm, 32V dc

Subtotal (1 pack of 5 units)*

€20.10

(exc. VAT)

€24.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,355 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€4.02€20.10

*price indicative

RS Stock No.:
284-6488
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

In-line Fuse Holder

Body Material

Polyvinyl Chloride

Compatible Fuse Size

19 x 18.6 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IP67, CE

Contact Material

Brass, Copper

Terminal Type

Lead Wire

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 30A Inline Fuse Holder


RS PRO is proud to introduce a high-quality Inline fuse holder. This fuse holder work in conjunction with a 30A blade fuse and together is designed to be a sacrificial component in electrical and electronic applications. The primary purpose of a fuse is to ultimately isolate circuitry or components from being damaged or destroyed in the event of an electrical surge.;Upon inspection the fuse holders have a standard 100 mm 1015 14 AWG wire leads on either side, PVC housing for a 30A blade fuse which secures and protects the installed fuse from splashes and debris. The RS PRO fuse holder is versatile and commonly found in automotive, audio & video applications.

Features and Benefits


  • Robust and reliable

  • Compact design

  • Manufactured from high-quality materials

  • Quick and easy to connect

  • Accommodates ATO/ATC blade fuses

  • Specifications


  • Inline fuse holder

  • 30 A, 32V

  • Material: PVC, Brass, Copper

  • 100 mm 1015 14 AWG wire leads – Red

  • Operating Temp: -40 °C to +105° C

  • Applications


  • Accessory lighting

  • Vehicle wiring looms

  • Electronics

  • Motorbikes

  • Automotive

  • Audio & Video

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy