RS PRO 30A In-line Fuse Holder for 19 x 18.6 mm, 32V dc

Subtotal (1 pack of 5 units)*

€23.43

(exc. VAT)

€28.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 1,285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€4.686€23.43

*price indicative

RS Stock No.:
284-6489
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

In-line Fuse Holder

Body Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Compatible Fuse Size

19 x 18.6 mm

Maximum Operating Temperature

105°C

Standards/Approvals

IP65, CE

Terminal Type

Wire

Contact Material

Brass, Copper

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 30A Inline Fuse Holder


RS PRO is proud to introduce a range high-quality Inline fuse holders. These fuse holders work in conjunction with a 30A blade fuse and together is designed to be a sacrificial component in electrical and electronic applications. The primary purpose of a fuse is to ultimately isolate circuitry or components from being damaged or destroyed in the event of an electrical surge.;Upon inspection the fuse holders have a standard 100 mm 1015 12 AWG wire leads on either side, PVC housing with cover for a 30 A blade fuse which secures and protects the installed fuse from splashes and debris. The RS PRO fuse holder is versatile and commonly found in automotive, audio & video applications.

Features and Benefits


  • Robust and reliable

  • Compact design

  • Manufactured from high-quality materials

  • Quick and easy to connect

  • Accommodates ATO/ATC blade fuses

  • Specifications


  • Inline fuse holder

  • 30 A, 32V

  • Material: PVC, Brass, Copper

  • 100 mm 1015 12 AWG wire leads -Red

  • Operating Temp: -40 °C to +105° C

  • Applications


  • Accessory lighting

  • Vehicle wiring looms

  • Electronics

  • Motorbikes

  • Automotive

  • Audio & Video

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy