Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 312-2670
- Distrelec Article No.:
- 303-97-388
- Mfr. Part No.:
- FX0430/63
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
In Stock
- 653 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 19 November 2026
- Plus 2,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.54 |
| 10 - 24 | €10.74 |
| 25 - 49 | €6.96 |
| 50 + | €6.78 |
*price indicative
- RS Stock No.:
- 312-2670
- Distrelec Article No.:
- 303-97-388
- Mfr. Part No.:
- FX0430/63
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Protection Category | PC3 | |
| Contact Material | Tin Plated Brass | |
| Series | FX | |
| Cap Style | Manual | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, VDE | ||
Protection Category PC3 | ||
Contact Material Tin Plated Brass | ||
Series FX | ||
Cap Style Manual | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TN

Bulgin Series FX Panel Mount Fuse Holder, 10A Current Rating, 250V AC Voltage Rating - FX0430/63
This panel mount fuse holder offers enhanced protection for advanced electronic applications. Prioritising safety and usability, it is designed for compatibility with 5x20mm fuses, making it an essential component in electrical circuits. Its sturdy nylon construction ensures durability, making it a dependable choice for professionals in the automation and electrical sectors.
Features & Benefits
• Operates at a voltage capacity of 250V AC for diverse applications
• Quick connect terminal type simplifies installation
• Tin plated brass contacts improve conductivity and resist rust
Applications
• Suitable for automation systems that require dependable electrical components
• Ideal for use in machinery, enhancing operational safety
• Commonly used in consumer electronics that need effective power management
What type of fuse is compatible with this holder?
The holder is specifically designed for 5x20mm fuses to provide a secure fit and reliable performance.
How do I install the fuse holder?
Connect it using the quick connect terminals, adhering to circuit design requirements, and secure it within the panel.
What is the maximum operating temperature for this component?
It operates within a temperature range of -20°C to +85°C, accommodating different environmental settings.
Approvals
UL(16A@250V)CSA,VDE,IMQ
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
