Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 782-3683
- Mfr. Part No.:
- FX0430/48
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
In Stock
- 151 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.65 | - |
| 10 - 24 | €8.95 | €7.00 |
| 25 - 49 | €5.81 | €96.00 |
| 50 + | €5.65 | €200.00 |
*price indicative
- RS Stock No.:
- 782-3683
- Mfr. Part No.:
- FX0430/48
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, VDE | |
| Cap Style | Manual | |
| Series | FX | |
| Protection Category | PC3 | |
| Contact Material | Tin Plated Brass | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, VDE | ||
Cap Style Manual | ||
Series FX | ||
Protection Category PC3 | ||
Contact Material Tin Plated Brass | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TN
Bulgin Captive Drawer Fuse Holders
From Bulgin these captive drawer fuse holders have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These captive drawer fuse holders are designed for 5x20mm fuses and feature protection against shock to category PC3, whilst the captive drawer design allows for even more flexibility and ease of use.
Features and Benefits
• Protection category PC3
• Fuse size 5 x 20mm
• Captive drawer
• Facility for spare fuse in drawer
• Suitable for panel thickness of 1.0, 1.5, 2.0 and 3.0mm
• Contacts brass, tin plated
• Fuse clips phosphor bronze, nickel plated
• Nylon body
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL, VDE, CSA, IMQ
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
