Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm, 3P-Pole, 690V ac
- RS Stock No.:
- 489-4590
- Mfr. Part No.:
- CHM3DU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.85
(exc. VAT)
€26.88
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 09 November 2026
- Plus 492 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.85 |
*price indicative
- RS Stock No.:
- 489-4590
- Mfr. Part No.:
- CHM3DU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Range | British standard fuse links | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Case Material | Polyethylene Terephthalate | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | CCC, ULVoltage Rating, CSA | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Range British standard fuse links | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Case Material Polyethylene Terephthalate | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals CCC, ULVoltage Rating, CSA | ||
Series Bussmann | ||
Eaton Rail-Mount Fuse Holder, 32A Current Rating, 690V AC Voltage Rating CHM3DU
Use this fuse holder from Eaton to house and protect your 10 x 38mm midget fuses. It channels current paths and helps prevent voltage leaks to downstream equipment. You can easily mount it on a 35mm DIN rail to save space on control panels, and it's possible to customise your installations thanks to its modular design. The strong PET housing resists chemical damage, making it durable in demanding environments. Install this fuse holder in your commercial and industrial electrical circuits.
Features & Benefits
• IP20 rating indicates touch-proof unit to help prevent electric shocks and improve safety
• Shatter-proof to effectively safeguard your delicate fuses
How do I choose the right fuse holder?
Your fuse holder must match the fuse it houses so you need to consider the size of the fuse as well as the current and voltage ratings. The desired circuit integration and safety aspects, such as a flame-retardant casing, are also important.
How does a fuse holder work?
A fuse holder channels incoming power through a fuse, with terminals accepting and delivering current to and from circuits.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
