Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm, 690V ac
- RS Stock No.:
- 768-3766
- Mfr. Part No.:
- K331094 / CMS22N
- Manufacturer:
- Mersen
Get a bulk buy discount
Add 5 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€26.89
(exc. VAT)
€33.07
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.89 | - |
| 5 - 24 | €23.24 | 13% |
| 25 - 49 | €20.50 | 23% |
| 50 - 99 | €18.64 | 30% |
| 100 + | €17.74 | 34% |
*price indicative
- RS Stock No.:
- 768-3766
- Mfr. Part No.:
- K331094 / CMS22N
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Modulostar | |
| Current Rating | 125A | |
| Voltage | 690V ac | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Compatible Fuse Size | 22 x 58 mm | |
| Minimum Operating Temperature | -25°C | |
| Indicator | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60269-2, Plastic material, IEC 60947-3, RoHS | |
| Series | CMS22 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range Modulostar | ||
Current Rating 125A | ||
Voltage 690V ac | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Compatible Fuse Size 22 x 58 mm | ||
Minimum Operating Temperature -25°C | ||
Indicator No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60269-2, Plastic material, IEC 60947-3, RoHS | ||
Series CMS22 | ||
- COO (Country of Origin):
- TN
CMS Series Fuse Holders
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Polyamide high temperature resistant material
DIN rail mounting
Assembly pin available for linking multiple fuseholders
Note
For multi-phase connection kit, see; stock no 8068423
Approvals
Bureau Veritas and Lloyds Register of Shipping Approvals
Standards
IEC 269-2-1; CEI 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
Related links
- Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
