Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 32 mm, 25V

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€5.05

(exc. VAT)

€6.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.05-
10 - 24€4.638%
25 - 49€4.4511%
50 +€4.3014%

*price indicative

RS Stock No.:
852-6941
Mfr. Part No.:
HTB-44I-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Number of Poles

1

Body Material

Thermoplastic

Compatible Fuse Size

32 mm

Standards/Approvals

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Cap Style

Manual

Series

HTB

Contact Material

Tin Plated Brass

Eaton Panel Mount Fuse Holder, Tin-Plated Contact Material, Manual Cap - HTB Series - HTB-44I-R


Don't let short circuits trip you up – help protect your kit with this panel mount fuse holder from Eaton. It's designed to securely hold a standard 6.3 (diameter) x 32mm (length) fuse that protects your circuits if overcurrent occurs. The holder mounts into your setup by simply slotting into an electrical control panel or enclosure. This enables easy positioning and replacement of fuses in areas that would otherwise be hard to reach. Fuse holders like this one are most commonly used in automotive electrics, industrial control panels and engineering applications.

Features & Benefits


• Quick-connect terminals for speedy installation

• 20A current rating suitable for mid-current to high-current applications

• Manual cap for convenient removal and replacement of fuses

• 250V AC voltage rating for heavy-duty circuit protection

What are the contact materials of this fuse holder made of?


The contacts are made of tin-plated brass, for resistance against corrosion and safe use in harsh industrial environments.

Can this holder handle high temperatures?


Yes, it's made of a thermoplastic material that copes with high temperatures. It's also flame-retardant, so won't contribute to a workplace fire.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy