Schurter 10A Fuse Holder, 1P-Pole for Mini, 250V ac
- RS Stock No.:
- 866-3444
- Distrelec Article No.:
- 304-09-008
- Mfr. Part No.:
- 0031.1673
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€27.84
(exc. VAT)
€34.24
(inc. VAT)
In Stock
- Plus 4,460 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €2.784 | €27.84 |
| 20 - 40 | €2.505 | €25.05 |
| 50 + | €2.365 | €23.65 |
*price indicative
- RS Stock No.:
- 866-3444
- Distrelec Article No.:
- 304-09-008
- Mfr. Part No.:
- 0031.1673
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA Certified, CSA Certified File No. C22.2-39, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, UL Listed, VDE Certified | |
| Cap Style | Slotted Cap, Finger grip Cap | |
| Series | FEU | |
| Terminal Type | Solder | |
| Protection Category | PC2 | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA Certified, CSA Certified File No. C22.2-39, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, UL Listed, VDE Certified | ||
Cap Style Slotted Cap, Finger grip Cap | ||
Series FEU | ||
Terminal Type Solder | ||
Protection Category PC2 | ||
Contact Material Tin Plated Copper | ||
- COO (Country of Origin):
- CZ
FEU fuse holder
Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Fuse carrier 866-3435 need to be bought separately.
Related links
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Fuse Holder, 1P-Pole
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Fuse Holder, 250V ac
