Wurth Elektronik 10A Panel Mount Fuse Holder, 1P-Pole for Mini, 250V ac
- RS Stock No.:
- 893-0609
- Mfr. Part No.:
- 696212001002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- Plus 330 unit(s) shipping from 09 November 2026
- Plus 350 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.62 | €8.10 | - |
| 25 - 45 | €1.426 | €7.13 | 11% |
| 50 - 95 | €1.378 | €6.89 | 14% |
| 100 - 245 | €1.262 | €6.31 | 22% |
| 250 + | €1.054 | €5.27 | 34% |
*price indicative
- RS Stock No.:
- 893-0609
- Mfr. Part No.:
- 696212001002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant, cULus, UL94 V-0, UL, VDE | |
| Terminal Type | Solder | |
| Cap Style | Slotted | |
| Contact Material | Copper Alloy | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant, cULus, UL94 V-0, UL, VDE | ||
Terminal Type Solder | ||
Cap Style Slotted | ||
Contact Material Copper Alloy | ||
Protection Category PC2 | ||
Wurth Panel mount fuse holders
Wurth panel mount fuse holders have a rated current of 10A. The WRSH Shocksafe fuse holders offer glow wire tested plastic to ensure greater safety and resiliance to heat.
Contact plating Matt tin over Nickel.
Contact material Copper alloy.
Suitable 5x20mm fuses.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Littelfuse 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
