Schurter 10 A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 250 V ac
- RS Stock No.:
- 866-3454
- Distrelec Article No.:
- 304-44-770
- Mfr. Part No.:
- 0031.1693
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 100 units)*
€195.20
(exc. VAT)
€240.10
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €1.952 | €195.20 |
| 200 - 400 | €1.88 | €188.00 |
| 500 + | €1.813 | €181.30 |
*price indicative
- RS Stock No.:
- 866-3454
- Distrelec Article No.:
- 304-44-770
- Mfr. Part No.:
- 0031.1693
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | UL, IEC, CSA, RoHS, VDE, CE | |
| Protection Category | PC2 | |
| Cap Style | Slotted | |
| Contact Material | Tin Plated Copper | |
| Series | FEU | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals UL, IEC, CSA, RoHS, VDE, CE | ||
Protection Category PC2 | ||
Cap Style Slotted | ||
Contact Material Tin Plated Copper | ||
Series FEU | ||
Terminal Type Quick Connect | ||
FEU fuse holder
Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 10 A Panel Mount Fuse Holder 250 V ac
- Schurter 10 A Fuse Holder 250 V ac
- Schurter 16 A Panel Mount Fuse Holder 250 V ac
- Bulgin 13 A Panel Mount Fuse Holder 250 V ac
- Bulgin 13 A Base Mount Fuse Holder 250 V ac
- Bulgin 5 A Base Mount Fuse Holder 250 V ac
- Littelfuse 16 A Panel Mount Fuse Holder 250 V ac
- Bulgin 16 A Panel Mount Fuse Holder 250 V ac
