Bulgin 16A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 250V ac

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€33.07

(exc. VAT)

€40.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 1,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€6.614€33.07-
50 - 120€5.312€26.5619%
125 - 245€4.96€24.8025%
250 +€4.63€23.1529%

*price indicative

RS Stock No.:
893-7064
Mfr. Part No.:
C0345RAAAA
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Fuse Holder

Number of Poles

1

Compatible Fuse Size

6.3 x 32 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA file LR44770, UL file E92075, UL 94V2

Terminal Type

Solder

Cap Style

Slotted

Protection Category

PC2

Series

M873

COO (Country of Origin):
TN

'BULGIN' IP67, Screw Cap, Touchproof PC2, 6.3mm x 32mm


Protection: PC2

High Temperature Thermoplastic Body

Body and cap UL94-VO rated

Panel cutout 16Ø x 14.4mm (AF), 16Ø x 17.3 (RA)

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Approvals

UL, CSA, VDE, SEMKO, IMQ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy