Schurter 10A PCB Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 866-4700
- Mfr. Part No.:
- 0031.3577
- Manufacturer:
- Schurter
Subtotal (1 pack of 100 units)*
€164.40
(exc. VAT)
€202.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €1.644 | €164.40 |
*price indicative
- RS Stock No.:
- 866-4700
- Mfr. Part No.:
- 0031.3577
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Black, Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C22.2 no. 39, UL 512, IEC 60127-6 | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper | |
| Cap Style | Finger grip Cap, Slotted Cap | |
| Series | FAU | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Black, Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C22.2 no. 39, UL 512, IEC 60127-6 | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper | ||
Cap Style Finger grip Cap, Slotted Cap | ||
Series FAU | ||
- COO (Country of Origin):
- CH
Schurter FAU Series Fuse Holder
Schurter FAU series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAU series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
PCB Mounting
Voltage Rating 250V.
Related links
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder 250V ac
