Littelfuse 20A Panel Mount Fuse Holder for 32 mm, 125
- RS Stock No.:
- 878-1681
- Mfr. Part No.:
- 03440250H
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 5 more to save €13.40
View bulk pricing optionsSubtotal (1 unit)*
€55.79
(exc. VAT)
€68.62
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €55.79 | - |
| 5 - 9 | €53.11 | €13.40 |
| 10 - 19 | €51.32 | €44.70 |
| 20 + | €50.21 | €111.60 |
*price indicative
- RS Stock No.:
- 878-1681
- Mfr. Part No.:
- 03440250H
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Voltage | 125 | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 32 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Listed | |
| Series | 344 | |
| Contact Material | Tin Plated, Copper Alloy | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Voltage 125 | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 32 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Listed | ||
Series 344 | ||
Contact Material Tin Plated, Copper Alloy | ||
Cap Style Manual | ||
Littelfuse 344 Series Indicating Fuseholders
The Littelfuse 344 series panel mount indicating fuseholders are a robust solution to a variety of application requirements.The 344 series of fuseholder are compatible with 3AG fuses and comes with neoprene washer, lock-washer and hex nut unassembled.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 20A Panel Mount Fuse Holder for 32 mm, 25V
- Littelfuse 20A Panel Mount Fuse Holder, 600
- Littelfuse 20A Panel Mount Fuse Holder, 25V
- Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 20A Panel Mount Fuse Holder 250V
