Littelfuse 20A Panel Mount Fuse Holder for 32 mm, 25V
- RS Stock No.:
- 878-1536
- Mfr. Part No.:
- 342838
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 50 more to save €25.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€33.81
(exc. VAT)
€41.59
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €3.381 | €33.81 | - |
| 50 + | €2.874 | €28.74 | €25.35 |
*price indicative
- RS Stock No.:
- 878-1536
- Mfr. Part No.:
- 342838
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 25V | |
| Body Material | TPE, Thermoset | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 32 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA Certified, cULus Listed, RoHS Compliant | |
| Contact Material | Copper Alloy | |
| Series | 342 | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 25V | ||
Body Material TPE, Thermoset | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 32 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA Certified, cULus Listed, RoHS Compliant | ||
Contact Material Copper Alloy | ||
Series 342 | ||
Cap Style Manual | ||
- COO (Country of Origin):
- MX
Littelfuse 342 Series Panel Mount fuse Holders
The Littelfuse 342 series panel mount fuseholders are a robust solution to a variety of application requirements. The 342 series of fuseholder are compatible with 3AG fuses and available with straight or right-angle body types. The series is available with a choice of solder, 3/16" Q.C or 1/4" Q.C connection types.
Features:
Available with Fluted or Knurled Knob
Dielectric Strength 2400V Minimum
Black Thermoplastic
Ambient Temperature -40°C to +85°C
Quick Connect Options Available
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 20A Panel Mount Fuse Holder for 32 mm, 125
- Eaton 20A Panel Mount Fuse Holder 25V
- Littelfuse 20A Panel Mount Fuse Holder, 25V
- Eaton 30A Panel Mount Fuse Holder for 32 mm, 25V
- Eaton 15A Panel Mount Fuse Holder for 32 mm, 25V
- Littelfuse 20A Panel Mount Fuse Holder, 600
- Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
