NEMIQ Cylindrical Fuse Kit
- RS Stock No.:
- 756-520
- Mfr. Part No.:
- AS MAXI 24
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€20.63
(exc. VAT)
€25.37
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 21 September 2026
- Plus 28 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.63 |
*price indicative
- RS Stock No.:
- 756-520
- Mfr. Part No.:
- AS MAXI 24
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Fuse Type | Cylindrical | |
| Product Type | Fuse Kit | |
| Kit Contents | Assortment Box | |
| Standards/Approvals | ROHS | |
| Series | AS MAXI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Fuse Type Cylindrical | ||
Product Type Fuse Kit | ||
Kit Contents Assortment Box | ||
Standards/Approvals ROHS | ||
Series AS MAXI | ||
- COO (Country of Origin):
- CN
The NEMIQ Assortment Box provides a comprehensive selection of fuses designed for versatile applications, ensuring reliable connectivity and protection of electrical circuits.
Contains 24 pieces of blade fuses for varied needs
Medium time-lag release characteristic for optimal performance
Rated at 32V with a maximum current of 70A
Related links
- NEMIQ Cylindrical Fuse Kit
- Festo Electrical Pneumatic Manual Control Valve HEE-1-D-MAXI-24 Series 172953
- Festo Electrical Pneumatic Manual Control Valve HEE-1/2-D-MAXI-24 Series 186518
- Festo Electrical Pneumatic Manual Control Valve HEE-3/4-D-MAXI-24 Series 172950
- Eska Glass Fuse Kit
- NEMIQ Cable Crimp Tool Crimping Kit
- NEMIQ Assortment Box Crimp Terminal Kit
- Schurter Fuse Kit
