NEMIQ Cylindrical Fuse Kit

Subtotal (1 unit)*

€14.93

(exc. VAT)

€18.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.93

*price indicative

RS Stock No.:
756-527
Mfr. Part No.:
AS RSRGS 120
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Fuse Type

Cylindrical

Product Type

Fuse Kit

Kit Contents

Assortment Box

Standards/Approvals

ROHS

Series

AS RSRGS

COO (Country of Origin):
CN
The NEMIQ Assortment Box features an extensive selection of glass fuses, designed primarily for effective circuit protection across various applications. This well-organised set contains 120 pieces for convenient access and ease of use.

Includes 120 glass fuses for versatile circuit protection

Rated voltage of 32 V ensures reliable performance

Approval according to CE guarantees compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy