NEMIQ Cylindrical Fuse Kit

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.28

*price indicative

RS Stock No.:
756-524
Mfr. Part No.:
AS MIDI 120
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Fuse Kit

Fuse Type

Cylindrical

Kit Contents

Assortment Box

Standards/Approvals

ROHS

Series

AS MIDI

COO (Country of Origin):
CN
The NEMIQ Assortment Box offers a comprehensive set of midi fuses designed for reliable performance in various applications, featuring expedited release characteristics to ensure efficient operation.

Fast release characteristic enhances operational efficiency

Contains 120 pieces within the assortment for versatile use

Rated for 32 V and supports a maximum current of 30 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy