Schurter Non-Resettable Fuse Kit
- RS Stock No.:
- 123-2016
- Mfr. Part No.:
- 3405.0199
- Manufacturer:
- Schurter

Image representative of range
1 / 1
Bulk discount available
Subtotal (1 unit)**
€114.33
(exc. VAT)
€140.63
(inc. VAT)
Temporarily out of stock - back order for despatch 28-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €114.33 |
5 - 9 | €110.33 |
10 + | €106.67 |
**price indicative
- RS Stock No.:
- 123-2016
- Mfr. Part No.:
- 3405.0199
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Fuse Type | Non-Resettable | |
Kit Includes | (140) UMF-250 Surface Mount Fuses, (40) UMK-250 Surface Mount Fuses | |
Select all | ||
---|---|---|
Brand Schurter | ||
Fuse Type Non-Resettable | ||
Kit Includes (140) UMF-250 Surface Mount Fuses, (40) UMK-250 Surface Mount Fuses | ||
Related links
- Schurter Non-Resettable Fuse Kit
- Schurter Non Resettable Fuse 250V ac
- Schurter Non Resettable Fuse 250V ac
- Schurter SMD Non Resettable Fuse 100mA, 63V ac/dc
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter Cartridge Fuse Fuse Kit
- Schurter LBC Fuse Kit
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc