Eaton Switch Disconnector, Four-pole Pole, 500A Max Current
- RS Stock No.:
- 129-146
- Mfr. Part No.:
- 142268 N3-4-500-S1-DC
- Manufacturer:
- Eaton
Price Each**
€2,676.00
(exc. VAT)
€3,291.48
(inc. VAT)
Temporarily out of stock - back order for despatch 05-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,676.00 |
**price indicative
- RS Stock No.:
- 129-146
- Mfr. Part No.:
- 142268 N3-4-500-S1-DC
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 500A Max Current
- Switch Disconnector 400A Max Current
- Siemens Switch Disconnector 500A Max Current
- Eaton Switch Disconnector 550A Max Current
- ABB Switch Disconnector 500A Max Current, 500A Fuse Current
- ABB Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current