Eaton Z-NHW-SLS-00-185/185-SADD Busbar Adapter
- RS Stock No.:
- 127-788
- Mfr. Part No.:
- 179764 Z-NHW-SLS-00-185/185-SADD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.12
(exc. VAT)
€64.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.12 |
*price indicative
- RS Stock No.:
- 127-788
- Mfr. Part No.:
- 179764 Z-NHW-SLS-00-185/185-SADD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Adapter | |
| Range | Z-NHW-SLS-00-185/185-SADD | |
| Standards/Approvals | RoHS conform | |
| Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Adapter | ||
Range Z-NHW-SLS-00-185/185-SADD | ||
Standards/Approvals RoHS conform | ||
Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton dual adapter for the 185mm system, size NH00, is an essential component for your distribution needs. It corresponds to IEC 60947-1:2007 + A1:2010 and IEC 60947-3:2008 + A1:2012 standards, ensuring high-quality performance.
Compact design with dimensions of 480mm x 58mm x 120mm
Nominal current of 160A for versatile applications
Easy installation and reliable connectivity to your electrical system
Related links
- Eaton Eaton Distribution parts Connection Clamp for use with 185mm System
- Eaton Cover 150 mm L
- Eaton Enclosure Accessory Cover 150 mm L for Use with Enclosure
- Eaton Metal Cover 200 mm L
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Connector For Use With Magnitude NH00
- Eaton Clip 32 mm x 14 mm x 31mm
