ABB Switch Disconnector, 3 Pole, 500A Max Current, 500A Fuse Current
- RS Stock No.:
- 259-9643
- Mfr. Part No.:
- 1SCA022836R3400
- Manufacturer:
- ABB
Price Each**
€549.98
(exc. VAT)
€676.48
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €549.98 |
**price indicative
- RS Stock No.:
- 259-9643
- Mfr. Part No.:
- 1SCA022836R3400
- Manufacturer:
- ABB
Related links
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- ABB Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 500A Fuse Current
- Switch Disconnector 500A Max Current
- Schneider Electric Switch Disconnector 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current
- Eaton Switch Disconnector 500A Max Current