Eaton Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 230-902
- Mfr. Part No.:
- 114322 D02-LTS/63-3-HK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.98
(exc. VAT)
€287.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.98 |
*price indicative
- RS Stock No.:
- 230-902
- Mfr. Part No.:
- 114322 D02-LTS/63-3-HK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 230V | |
| Terminal Type | Lift | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Fuse Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rail | ||
Switching Voltage 230V | ||
Terminal Type Lift | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Fuse Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60715 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton switch-disconnector is engineered for maximum efficiency in electrical distribution applications. Delivering reliability and performance, it is designed to facilitate seamless operation while ensuring safety at all times. The compact design allows for convenient mounting on standard top-hat rails, making it an ideal choice for modern electrical systems. With an ambient operating temperature range from -25 °C to 60 °C, it excels in diverse settings. The unit is suitable for use with various fuse types, providing flexibility to meet different operational requirements. Not only does it feature robust construction, but the high-grade materials ensure longevity, significantly reducing maintenance needs. The inclusion of a built-in auxiliary contact further enhances its utility, catering to complex electrical setups while remaining user-friendly.
Designed for high performance in electrical distribution
Compact size allows for easy rail mounting
Able to operate in a wide temperature range
Built to accommodate multiple fuse types
Constructed from high-quality materials for durability
Integrated auxiliary contact improves functionality
Provides seamless operation while ensuring safety
Robust design minimises the need for maintenance
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with D02-SO/63/3-R-27 XNH00-S160-BT1 375 mm x
- Eaton Switch Disconnector 63 A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 80 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
