Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 242-893
- Mfr. Part No.:
- 183026 XNH00-A160-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.16
(exc. VAT)
€133.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.16 |
*price indicative
- RS Stock No.:
- 242-893
- Mfr. Part No.:
- 183026 XNH00-A160-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 800V | |
| Terminal Type | Box | |
| Switching Current | 160A | |
| IP Rating | IP20, IP10 | |
| Series | xEffect XNH | |
| Switching Power | 0kW | |
| Fuse Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 800V | ||
Terminal Type Box | ||
Switching Current 160A | ||
IP Rating IP20, IP10 | ||
Series xEffect XNH | ||
Switching Power 0kW | ||
Fuse Current 160A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Eaton innovative circuit protection device is designed for seamless integration into diverse electrical applications. The Eaton xEffect XNH offers robust performance with its three-pole configuration, ensuring reliable operation even under demanding conditions. With its compact dimensions and weight, it is ideal for space-restricted installations while maintaining a high standard of safety and efficiency. Built from durable materials, it features outstanding resistance to thermal and electrical stress, supporting a wide range of temperatures. The device is engineered to meet strict compliance standards, making it a trusted choice for industry professionals looking to enhance system reliability and performance.
Provides exceptional electrical isolation and operational safety
Offers a high rated short-circuit withstand current, enhancing device resilience
Designed for effective heat dissipation, contributing to longer product lifespan
Integrates easily with other switching devices and components
Supports a variety of mounting options, facilitating installation flexibility
Features a user-friendly actuator type for easy manual activation
Complies with stringent international certifications for peace of mind
Constructed with self-extinguishing materials for added safety
Includes inspection windows for straightforward voltage testing
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton 160A Fuse Holder, 1P-Pole for NH000/NH00 Fuse
- Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 250 A, 250A
