Eaton 160A Fuse Holder, 1P-Pole for NH000/NH00 Fuse
- RS Stock No.:
- 127-222
- Mfr. Part No.:
- 183032 XNH00-1-A160-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.97
(exc. VAT)
€122.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.97 |
*price indicative
- RS Stock No.:
- 127-222
- Mfr. Part No.:
- 183032 XNH00-1-A160-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Number of Poles | 1 | |
| Body Material | Polyamide | |
| IP Rating | IP10, IP20, IP2XC | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | NH000/NH00 Fuse | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Series | XNH00 | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Number of Poles 1 | ||
Body Material Polyamide | ||
IP Rating IP10, IP20, IP2XC | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size NH000/NH00 Fuse | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Series XNH00 | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device for mounting plate is a NH fuse-switch 1p box terminal designed for a wide range of industry applications. With a voltage rating of up to 690V (AC-21B) and 440V DC (DC-21B), this device provides reliable and precise temperatur
High accuracy in complete ambient temperature range
Fault signal on sensor break or short circuit
Galvanic isolation
Suitable for ground mounting
Easy selection installation and operation
Compact and space-saving design
Related links
- Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- Eaton Switch Disconnector 160 A, 160A
- Eaton 160A Fuse Holder 690V ac
- Eaton Switch Disconnector 160 A, 160A
- Eaton PKE Electronic Circuit Breaker 160A 690V DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
