Eaton Switch Disconnector, 1-Pole, 250 A, 250A
- RS Stock No.:
- 242-898
- Mfr. Part No.:
- 183049 XNH1-1-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€219.91
(exc. VAT)
€270.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.91 |
*price indicative
- RS Stock No.:
- 242-898
- Mfr. Part No.:
- 183049 XNH1-1-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 800V | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP20, IP2XC | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | NH1 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Voltage 800V | ||
Switching Current 250A | ||
Terminal Type Screw | ||
Series xEffect XNH | ||
IP Rating IP10, IP20, IP2XC | ||
Fuse Current 250A | ||
Mechanical Fuse Size NH1 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device exemplifies innovation and reliability in electrical components. Engineered for seamless integration, this NH fuse-switch delivers exceptional performance and durability, making it an ideal choice for various applications. Designed to meet stringent compliance standards, it provides robust protection against short circuits and overloads. With a construction that ensures effective heat dissipation and mechanical stability, this device stands out in its ability to safeguard electrical systems in diverse environments. The ergonomic design facilitates easy installation and operation, ensuring that both panel builders and end-users experience high efficiency and safety.
Crafted for optimal heat dissipation during operation
Components are halogen-free, promoting a safer environment
Front-side actuator type enhances user accessibility
Compatible with various mounting methods, providing flexibility
Designed to withstand extreme ambient temperatures
Self-extinguishing materials ensure enhanced fire safety
Robust design supports up to 200 electrical operations
Mounting options for both vertical and horizontal installations
Integrated locking facility available for added security
