Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 246-747
- Mfr. Part No.:
- 183043 XNH1-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€386.80
(exc. VAT)
€475.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.80 |
*price indicative
- RS Stock No.:
- 246-747
- Mfr. Part No.:
- 183043 XNH1-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Horizontal, Vertical, Ground | |
| Switching Voltage | 800V ac | |
| Switching Current | 250A | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP20, IP2XC | |
| Mechanical Fuse Size | NH1 | |
| Fuse Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Horizontal, Vertical, Ground | ||
Switching Voltage 800V ac | ||
Switching Current 250A | ||
Series xEffect XNH | ||
IP Rating IP10, IP20, IP2XC | ||
Mechanical Fuse Size NH1 | ||
Fuse Current 250A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect series offers exceptional circuit protection with the NH fuse-switch, designed for reliability and efficiency. Engineered for ease of installation, this model features a three-pole flange connection, accommodating a wide range of cable sizes. Its robust construction ensures superior performance in demanding environments, making it an ideal choice for panel builders and electrical contractors alike. The device meets stringent regulatory requirements, providing peace of mind and enhanced safety for critical applications. With a rated operational current of 250 A and a voltage rating of up to 690 V, this versatile component is ready to handle the power demands of modern electrical systems.
Designed for vertical or horizontal mounting to suit various installation needs
Halogen-free materials contribute to environmentally responsible construction
Independent manual activation ensures user control over operations
Standard sealable design enhances operational safety
Self-extinguishing properties improve fire safety
Cable entry adaptability allows for flexible installation configurations
Mechanical lifespan of 1400 operations supports extensive usage
Heat dissipation data provided for accurate thermal management
Customized connection types enhance compatibility with existing systems
Optional locking facility adds an extra layer of security during operation
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
