Eaton Switch Disconnector, 1-Pole, 160 A, 160A
- RS Stock No.:
- 244-565
- Mfr. Part No.:
- 183042 XNH00-1-S160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€116.05
(exc. VAT)
€142.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.05 |
*price indicative
- RS Stock No.:
- 244-565
- Mfr. Part No.:
- 183042 XNH00-1-S160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar, Horizontal, Vertical | |
| Switching Voltage | 800V | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| IP Rating | IP10, IP20, IP2XC | |
| Series | xEffect XNH | |
| Switching Power | 0kW | |
| Fuse Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar, Horizontal, Vertical | ||
Switching Voltage 800V | ||
Terminal Type Screw | ||
Switching Current 160A | ||
IP Rating IP10, IP20, IP2XC | ||
Series xEffect XNH | ||
Switching Power 0kW | ||
Fuse Current 160A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device is designed to deliver superior circuit protection with its innovative NH fuse-switch technology. Perfectly engineered for busbar systems, this product combines high performance with robust safety standards. Its compact design enables easy installation while accommodating significant electrical loads, making it an ideal choice for various industrial and commercial applications. The device stands out with features such as versatile cable connections and impressive thermal stability, ensuring it meets the demanding needs of modern electrical systems. With a wide operational temperature range, this highly efficient solution is built to withstand harsh environments while ensuring maximum reliability.
Engineered for seamless integration into busbar systems
Offers a high current rating, allowing for substantial load management
Features a compact design that simplifies installation processes
Built with corrosion resistance to enhance durability and long life
Incorporates multiple mounting methods for versatile application options
Provides electromagnetic compatibility, ensuring efficient performance in various environments
Designed with safety in mind, featuring a locking facility for added security
Constructed from self-extinguishing materials for improved fire safety
Allows for easy visual inspection with sliding windows
Supports a variety of cable connection types for installation flexibility
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Switch Disconnector & Isolator 160 A, 160A
