Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 242-895
- Mfr. Part No.:
- 183039 XNH00-FCE-S160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€667.82
(exc. VAT)
€821.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €667.82 |
*price indicative
- RS Stock No.:
- 242-895
- Mfr. Part No.:
- 183039 XNH00-FCE-S160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Horizontal, Busbar, Vertical | |
| Switching Voltage | 800V ac, 500V ac | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| IP Rating | IP2X, IP20, IP10, IP3X | |
| Series | xEffect XNH | |
| Switching Power | 0kW | |
| Fuse Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-5, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Horizontal, Busbar, Vertical | ||
Switching Voltage 800V ac, 500V ac | ||
Terminal Type Screw | ||
Switching Current 160A | ||
IP Rating IP2X, IP20, IP10, IP3X | ||
Series xEffect XNH | ||
Switching Power 0kW | ||
Fuse Current 160A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-5, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect device offers robust circuit protection, expertly designed for busbar systems. With a focus on compliance and operational safety, it integrates electronic fuse monitoring that ensures effective oversight of electrical circulation. The device stands out for its versatility in cable connections, allowing options for installation either at the top or bottom. This ensures compatibility with various setups, enhancing the ease of integration into existing systems. Built for efficiency, it accommodates a wide range of ambient temperatures, ensuring reliable performance in challenging environments. The device is constructed with high-quality materials, representing Eaton's commitment to durability and innovation, catering to the needs of modern electrical infrastructure.
Permanent operation mode optimises usage across diverse applications
Electronic fuse monitoring enables real-time assessment of circuit integrity
IP3X degree of protection ensures reliability in various conditions
Compact dimensions facilitate seamless installation in tight spaces
Self-extinguishing materials add an additional layer of safety
Multi-pole configuration supports versatile electrical designs
Corrosion-resistant properties enhance longevity and reliability
Designed for busbar mounting, it simplifies connection processes
Mechanical lifespan of 1400 operations increases overall efficiency
Locking facility provides added security and operational confidence
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 125 A, 160A
- Eaton Switch Disconnector 200 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
