Eaton Fuse Switch Disconnector, 3-Pole, 320 A, 320A
- RS Stock No.:
- 247-629
- Mfr. Part No.:
- 1314105 DCM-40/1-SK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€137.39
(exc. VAT)
€168.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.39 |
*price indicative
- RS Stock No.:
- 247-629
- Mfr. Part No.:
- 1314105 DCM-40/1-SK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 415V | |
| Terminal Type | Screw | |
| Switching Current | 320A | |
| Series | DCM | |
| IP Rating | IP20 | |
| Switching Power | 20kW | |
| Fuse Current | 320A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, VDE 0660 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 415V | ||
Terminal Type Screw | ||
Switching Current 320A | ||
Series DCM | ||
IP Rating IP20 | ||
Switching Power 20kW | ||
Fuse Current 320A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, VDE 0660 | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM switch-disconnector is engineered for superior performance in industrial applications, offering the ideal blend of reliability and functionality with its robust design. It is rated at 40 A and tailored for three-pole plus neutral configurations, allowing it to effectively handle various electrical demands. The switch-disconnector ensures seamless operation with an optional stop function, enhancing safety and control in your systems. Its vertical connection design offers versatile installation options, making it suitable for both surface mounting and ground installations. Certified to international standards, the product is built to resist harsh environmental conditions, ensuring longevity and operational efficiency even in challenging settings.
Optional stop function enhances operational safety
Vertical connection design allows for flexible installation
Certified to comply with multiple international standards
Designed for surface and ground mounting versatility
Mechanical lifespan rated for 10,000 operations
IP20 degree of protection for reliable performance
Efficient heat dissipation characteristics
Suitable for use in various industrial applications
Constructed with corrosion-resistant materials
Built-in devices offer enhanced safety features
Related links
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
