Eaton Fuse Switch Disconnector, 4-Pole, 40 A, 40A
- RS Stock No.:
- 247-630
- Mfr. Part No.:
- 1314108 DCM-40/4-SK+HC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€142.81
(exc. VAT)
€175.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.81 |
*price indicative
- RS Stock No.:
- 247-630
- Mfr. Part No.:
- 1314108 DCM-40/4-SK+HC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface, Ground | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| Series | DCM | |
| IP Rating | IP20 | |
| Fuse Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 20kW | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE 0660, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface, Ground | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 40A | ||
Series DCM | ||
IP Rating IP20 | ||
Fuse Current 40A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 20kW | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE 0660, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM switch-disconnector is engineered to deliver robust performance in various electrical applications, ensuring safe and reliable operation. Designed for ease of installation, this four-pole switch delivers a rated current of 40 A with an optional stop function, catering to diverse operational needs. Its horizontal connection design paired with a compact form enables versatile mounting options, making it ideal for surface installations. The product is well-suited for both industrial and commercial settings, ensuring compliance with stringent international standards. With a degree of protection rated at IP20, this switch-disconnector guarantees reliability while safeguarding against environmental factors. The Eaton DCM product line exemplifies quality and innovation, reinforcing safety and longevity.
Four-pole configuration accommodates diverse electrical setups
Optional stop function enhances operational safety
Horizontal connection design supports flexible installation options
Built-in device construction ensures compact installation
Widespread compatibility with various operating environments
Suitable for surface mounting to optimise space utilisation
Robust certifications affirm its adherence to international standards
High breaking capacity ensures effective circuit protection
Related links
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 320 A, 320A
