Eaton Switch Disconnector, 3-Pole, 160 A
- RS Stock No.:
- 258-069
- Mfr. Part No.:
- 281235 PN1-160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€627.28
(exc. VAT)
€771.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €627.28 |
*price indicative
- RS Stock No.:
- 258-069
- Mfr. Part No.:
- 281235 PN1-160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Board, Ground, Intermediate Mount | |
| IP Rating | IP40, IP00, IP10, IP20, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Board, Ground, Intermediate Mount | ||
IP Rating IP40, IP00, IP10, IP20, IP66 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a robust and versatile solution designed to manage electrical circuits with efficiency and safety. Crafted to meet demanding industry standards, this three-pole, 160A device ensures seamless operation in a range of environments. Ideal for use in unearthed supply systems at up to 690V, it not only guarantees optimal performance but also adheres to stringent RoHS compliance.
Flexible terminal capacities accommodate various conductor types and sizes
Main switch characteristics meet IEC standards for heightened compliance
Unique colour coding on the handle increases visual safety cues
Temperature rise calculation data is provided for panel builders
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector, 4-Pole
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
