Fuse Switch Disconnector, 3 Pole, 125A Max Current
- RS Stock No.:
- 262-240
- Mfr. Part No.:
- 6093344 DMM-125/3
- Manufacturer:
- Eaton
Price Each**
€192.00
(exc. VAT)
€236.16
(inc. VAT)
Temporarily out of stock - back order for despatch 19-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €192.00 |
**price indicative
Related links
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current 40 A...
- Eaton Switch Disconnector 125A Max Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current