Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 225-5414
- Mfr. Part No.:
- 3NP5360-0CA00
- Manufacturer:
- Siemens
Price Each
€530.67
(exc. VAT)
€652.72
(inc. VAT)
Temporarily out of stock - back order for despatch 20-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €530.67 |
- RS Stock No.:
- 225-5414
- Mfr. Part No.:
- 3NP5360-0CA00
- Manufacturer:
- Siemens
Related links
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 37 100A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Fuse Switch Disconnector 400A Max Current