Siemens Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 225-8592
- Distrelec Article No.:
- 301-37-865
- Mfr. Part No.:
- 3LD3330-0TK13
- Manufacturer:
- Siemens
Price Each
€37.64
(exc. VAT)
€46.30
(inc. VAT)
Temporarily out of stock - back order for despatch 21-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €37.64 |
- RS Stock No.:
- 225-8592
- Distrelec Article No.:
- 301-37-865
- Mfr. Part No.:
- 3LD3330-0TK13
- Manufacturer:
- Siemens
Related links
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 40A Fuse Current
- Craig & Derricott Switch Disconnector 40A Max Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current