Siemens Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 225-8607
- Distrelec Article No.:
- 301-37-881
- Mfr. Part No.:
- 3LD3348-0TK53
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€49.83
(exc. VAT)
€61.29
(inc. VAT)
Temporarily out of stock - back order for despatch 19-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €49.83 |
**price indicative
- RS Stock No.:
- 225-8607
- Distrelec Article No.:
- 301-37-881
- Mfr. Part No.:
- 3LD3348-0TK53
- Manufacturer:
- Siemens
Related links
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 40A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current