Allen Bradley Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

€126.60

(exc. VAT)

€155.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.60

*price indicative

RS Stock No.:
257-5410
Mfr. Part No.:
194E-A63-3753
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Switching Current

63A

IP Rating

IP20

Series

194

Minimum Operating Temperature

-25°C

Fuse Current

63A

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.

IP2 protection

Optional IP66 operating handles

Pad lockable handles available

Positive guided actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy