ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 259-9595
- Mfr. Part No.:
- 1SCA022770R4030
- Manufacturer:
- ABB
Price Each**
€145.39
(exc. VAT)
€178.83
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €145.39 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 250A Max Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- Socomec Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current