Schneider Electric Switch Body, 4 Pole, 16A Max Current
- RS Stock No.:
- 288-7190
- Mfr. Part No.:
- GS1AF
- Manufacturer:
- Schneider Electric
Price Each**
€31.90
(exc. VAT)
€39.24
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.90 |
**price indicative
Related links
- Switch Body 16A Max Current
- Switch Body 400A Max Current
- Siemens Fuse Switch Disconnector 16A Max Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Craig & Derricott Switch Disconnector 16A Max Current
- Siemens Switch Disconnector 16A Max Current
- BACO Switch Body 16A Max Current
- ABB Fuse Switch Disconnector 16A Max Current, 16A Fuse Current