Siemens Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 874-4199
- Mfr. Part No.:
- 3VA1116-1AA36-0AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4199
- Mfr. Part No.:
- 3VA1116-1AA36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Range | Sentron | |
| Series | 3VA | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Voltage Rating | 500 V dcV ac, 690V ac | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Range Sentron | ||
Series 3VA | ||
Terminal Type Cable | ||
Minimum Operating Temperature -25°C | ||
Voltage Rating 500 V dcV ac, 690V ac | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- IFO Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens 3-Pole Isolator Switch - 160A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
