Siemens 3-Pole Isolator Switch -, IP40, 160A
- RS Stock No.:
- 218-2910
- Distrelec Article No.:
- 301-37-958
- Mfr. Part No.:
- 3VA1116-1AA36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€363.53
(exc. VAT)
€447.14
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €363.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 218-2910
- Distrelec Article No.:
- 301-37-958
- Mfr. Part No.:
- 3VA1116-1AA36-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP40 | |
| Terminal Type | Front Mounting | |
| Auxiliary Contacts Available | No | |
| Switching Current | 160A | |
| Series | 3VA1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, RoHS, IEC, EAC, EN, VDE | |
| Width | 76.2mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP40 | ||
Terminal Type Front Mounting | ||
Auxiliary Contacts Available No | ||
Switching Current 160A | ||
Series 3VA1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, RoHS, IEC, EAC, EN, VDE | ||
Width 76.2mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 4-Pole Isolator Switch - 160A
- Siemens 3-Pole Isolator Switch - 63A
- Schneider Electric 4-Pole Surface Isolator Switch - 160A, 22 kW
- Siemens 3-Pole Surface Isolator Switch - 100A, 85 kW
- Siemens Switch Disconnector 160A Max Current
- Siemens 3-Pole Surface Isolator Switch - 100A, 68 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Siemens 3P Pole Isolator Switch - 63A Maximum Current IP40
