Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 873-871
- Mfr. Part No.:
- VM1371
- Manufacturer:
- Vimark
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-871
- Mfr. Part No.:
- VM1371
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Switched | No | |
| Product Type | Fused Spur | |
| Current Rating | 13A | |
| Material | Steel | |
| Standards/Approvals | BS | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Screwed/Screwless | Screwed | |
| Number of Poles | 1 | |
| Series | VM1 | |
| Voltage | 250V ac | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Switched No | ||
Product Type Fused Spur | ||
Current Rating 13A | ||
Material Steel | ||
Standards/Approvals BS | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Colour Grey | ||
Screwed/Screwless Screwed | ||
Number of Poles 1 | ||
Series VM1 | ||
Voltage 250V ac | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- CN
The Vimark Switched Spur designed to provide reliable control within various electrics installations, enhanced by features like neon indication for effortless functionality.
Durable finish with protective coating ensures resilience against impacts
Supplied with a surface mounting box featuring effective knockouts
Includes neon indicator to signal power status clearly
Provides captive, backed out terminals for safe and easy wiring
Single screwdriver requirement simplifies installation process
Related links
- Vimark 13A Fused Spur BS IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A Fused Spur BS 1363, BS 7288
- RS PRO 13A 1 Gang Switched Fused Spur BS 1362, BS 1363-4 IP20
- Contactum 13A 1 Gang Switched Fused Spur BS 1363-4 IP2X
- RS PRO 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Fused Spur BS 1363-4
