Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 545 mm Extended Length, 250 mm Stroke Length

Subtotal (1 pair)*

€114.41

(exc. VAT)

€140.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
  • Plus 76 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€114.41

*price indicative

RS Stock No.:
234-461
Mfr. Part No.:
SWV1080800026
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Rod Connection Thread

M8 x 1.25

Cylinder Material

Steel

End Connector Material

Zinc, Steel

End Connector Type

Ball & Socket Joint

Extended Length

545mm

Stroke Length

250mm

Rod Diameter

10mm

Maximum Force

1200N

Piston Diameter

23mm

Minimum Force

150N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Steel Gas Strut, 250mm Stroke Length, Swift & Sure, SWV1080800026


This steel gas strut is a cutting-edge solution manufactured by Camloc Motion Control Ltd, renowned for its precision engineering. Primarily built for applications requiring controlled movement, it boasts a stroke length of 250mm and a robust steel construction, ensuring durability and reliability in various settings.

Features & Benefits


• Meticulously engineered for a controlled rate of movement ideal for automation and mechanical applications

• Features a ball & socket joint for seamless end joint connectivity enhancing versatility

• Crafted from high-quality steel, ensuring longevity and resilience, capable of withstanding forces ranging from 150N to 1200N

• Swift & Sure gas springs are suitable for access panels, lids, covers, guards, bonnets and hatch covers offering tailored solutions for diverse needs

• Detailed specifications include a rod diameter of 10mm and tube diameter of 23mm providing readable technical data to cater to the needs of designers

Applications


• Swift & Sure gas strut find their niche in automation systems, ensuring precise and controlled movements.

• Ideal for mechanical applications where a reliable and maintenance-free gas spring is crucial

• Swift & Sure gas springs are well-suited for use on access panels, lids, covers, guards, bonnets and hatch covers

Can this gas strut be used in outdoor applications?


Yes, this steel gas strut is suitable for both indoor and outdoor applications. Its durable steel construction and corrosion-resistant materials ensure reliable performance in various environments.

Does this require any maintenance?


No, this steel gas strut is a self-contained, maintenance-free component. It does not require any additional maintenance or lubrication during its lifespan.

Can the force of this be adjusted after installation?


Yes, the force of this steel gas strut can be adjusted even after installation. It offers customisable force settings, allowing you to fine-tune the performance according to your specific needs.

Supplied with

Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 4 x optional eye end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy