Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 664 mm Extended Length, 300 mm Stroke Length
- RS Stock No.:
- 484-7207
- Mfr. Part No.:
- SWV8ECV800005
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 pair)*
€124.02
(exc. VAT)
€152.54
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €124.02 |
*price indicative
- RS Stock No.:
- 484-7207
- Mfr. Part No.:
- SWV8ECV800005
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M6 x 1 | |
| Cylinder Material | Steel | |
| End Connector Material | Nylon, Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 664mm | |
| Stroke Length | 300mm | |
| Rod Diameter | 8mm | |
| Piston Diameter | 18mm | |
| Maximum Force | 650N | |
| Minimum Force | 100N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M6 x 1 | ||
Cylinder Material Steel | ||
End Connector Material Nylon, Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 664mm | ||
Stroke Length 300mm | ||
Rod Diameter 8mm | ||
Piston Diameter 18mm | ||
Maximum Force 650N | ||
Minimum Force 100N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 300mm Stroke Length, Econoloc, SWV8ECV800005
This Camloc Steel Gas Strut, with ball & socket joint is a high-quality gas spring, is designed for use in various applications such as trucks, construction machinery, switch gear, and agricultural equipment. This gas strut is a reliable and safe solution for critical lift-assist operations.
Features & Benefits
• This gas strut is made of durable steel ensuring its longevity and ability to withstand heavy-duty use
• It features a ball & socket joint at the end connector providing secure and flexible connection points
• The end connector is made of nylon and steel offering a combination of strength and smooth operation
• It has a full extension lock ensuring safety by preventing unintentional compression
• The maximum force of this gas strut is 150N providing sufficient lifting power for various applications
• It has a minimum force of 100N allowing for precise control in lift-assist operations
• With a rod diameter of 8mm and a stroke length of 300mm, it offers a compact and efficient design
• The tube diameter is 1mm providing stability and durability during operation
Applications
• Automation and control systems
• Mechanical and fluid power equipment
• Tools and consumables
• Electrical and lighting installations
• Cable and wire management
What is the maximum weight capacity of this gas strut?
This gas strut has a maximum force of 150N, which provides sufficient lifting power for different load capacities.
Is the end connector made of nylon or steel?
The end connector of this gas strut is made of both nylon and steel, combining strength and smooth operation.
Can this be used in critical lift-assist operations?
Yes, this is designed to be used in critical lift-assist operations, providing safety and reliability.
Approvals
Size 5 Econoloc
Related links
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 645 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 660 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 665 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 664 mm Extended Length, 300 mm Stroke
- Camloc Gas Springs Steel Gas Strut 880 mm Extended Length, 400 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 240 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
